
A9CCA-0805F | |
|---|---|
DigiKey Part Number | A9CCA-0805F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0805F |
Description | FLEX CABLE - AFG08A/AF08/AFG08A |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 6,88200 € | 68,82 € |
| 25 | 6,45120 € | 161,28 € |
| 50 | 6,14300 € | 307,15 € |
| 100 | 5,84980 € | 584,98 € |
| 250 | 5,48372 € | 1.370,93 € |
| 500 | 5,22218 € | 2.611,09 € |
| 1.000 | 4,97321 € | 4.973,21 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |






