
A9CCA-0605E | |
|---|---|
DigiKey Part Number | A9CCA-0605E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0605E |
Description | FLEX CABLE - AFK06A/AE06/AFK06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 6,20900 € | 62,09 € |
| 25 | 5,81960 € | 145,49 € |
| 50 | 5,54200 € | 277,10 € |
| 100 | 5,27740 € | 527,74 € |
| 250 | 4,94704 € | 1.236,76 € |
| 500 | 4,71108 € | 2.355,54 € |
| 1.000 | 4,48646 € | 4.486,46 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |





