
A9CCA-0603E | |
|---|---|
DigiKey Part Number | A9CCA-0603E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0603E |
Description | FLEX CABLE - AFK06A/AE06/AFK06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 10 | 6,05300 € | 60,53 € |
| 25 | 5,67360 € | 141,84 € |
| 50 | 5,40260 € | 270,13 € |
| 100 | 5,14470 € | 514,47 € |
| 250 | 4,82268 € | 1.205,67 € |
| 500 | 4,59262 € | 2.296,31 € |
| 1.000 | 4,37364 € | 4.373,64 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |





