
A9CCA-0602F | |
|---|---|
DigiKey Part Number | A9CCA-0602F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0602F |
Description | FLEX CABLE - AFG06A/AF06/AFG06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,94300 € | 59,43 € |
| 25 | 5,57080 € | 139,27 € |
| 50 | 5,30480 € | 265,24 € |
| 100 | 5,05170 € | 505,17 € |
| 250 | 4,73548 € | 1.183,87 € |
| 500 | 4,50964 € | 2.254,82 € |
| 1.000 | 4,29461 € | 4.294,61 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |






