
A9CCA-0503E | |
|---|---|
DigiKey Part Number | A9CCA-0503E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0503E |
Description | FLEX CABLE - AFK05A/AE05/AFK05A |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 6,05500 € | 60,55 € |
| 25 | 5,58280 € | 139,57 € |
| 50 | 5,25000 € | 262,50 € |
| 100 | 4,93690 € | 493,69 € |
| 250 | 4,55196 € | 1.137,99 € |
| 500 | 4,29662 € | 2.148,31 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |






