A9CCx-030xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-0306F

DigiKey Part Number
A9CCA-0306F-ND
Manufacturer
Manufacturer Product Number
A9CCA-0306F
Description
FLEX CABLE - AFG03A/AF03/AFG03A
Customer Reference
Detailed Description
3 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
6.00" (152.40mm)
Number of Positions
3
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,28000 €6,28 €
105,11700 €51,17 €
254,71720 €117,93 €
504,43580 €221,79 €
1004,17130 €417,13 €
2503,84596 €961,49 €
5003,61692 €1.808,46 €
1.0003,57344 €3.573,44 €
Manufacturers Standard Package
Unit Price without VAT:6,28000 €
Unit Price with VAT:7,47320 €
Alternate Length
FLEX CABLE - AFG03A/AF03/AFG03A
In-Stock: 0
Unit Price: 5,94000 €
FLEX CABLE - AFG03A/AF03/AFG03A
In-Stock: 0
Unit Price: 6,03000 €
FLEX CABLE - AFG03A/AF03/AFG03A
In-Stock: 0
Unit Price: 6,11000 €
FLEX CABLE - AFG03A/AF03/AFG03A
In-Stock: 0
Unit Price: 6,19000 €
FLEX CABLE - AFG03A/AF03/AFG03A
In-Stock: 200
Unit Price: 6,45000 €