
A9CAG-2006F | |
|---|---|
DigiKey Part Number | A9CAG-2006F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-2006F |
Description | FLEX CABLE - AFG20G/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 8,26400 € | 82,64 € |
| 25 | 7,74640 € | 193,66 € |
| 50 | 7,37660 € | 368,83 € |
| 100 | 7,02440 € | 702,44 € |
| 250 | 6,58484 € | 1.646,21 € |
| 500 | 6,27084 € | 3.135,42 € |
| 1.000 | 5,97192 € | 5.971,92 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |






