
A9CAG-0305F | |
|---|---|
DigiKey Part Number | A9CAG-0305F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0305F |
Description | FLEX CABLE - AFG03G/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,61200 € | 36,12 € |
| 25 | 3,33000 € | 83,25 € |
| 50 | 3,13140 € | 156,57 € |
| 100 | 2,94460 € | 294,46 € |
| 250 | 2,71492 € | 678,73 € |
| 500 | 2,55320 € | 1.276,60 € |
| 1.000 | 2,44165 € | 2.441,65 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |






