
A9CAG-0203F | |
|---|---|
DigiKey Part Number | A9CAG-0203F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0203F |
Description | FLEX CABLE - AFG02G/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,34000 € | 33,40 € |
| 25 | 3,07920 € | 76,98 € |
| 50 | 2,89540 € | 144,77 € |
| 100 | 2,72280 € | 272,28 € |
| 250 | 2,51040 € | 627,60 € |
| 500 | 2,36088 € | 1.180,44 € |
| 1.000 | 2,24122 € | 2.241,22 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |






