A9CAx-080xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-0808F

DigiKey Part Number
A9CAA-0808F-ND
Manufacturer
Manufacturer Product Number
A9CAA-0808F
Description
FLEX CABLE - AFG08A/AF08/AFG08T
Customer Reference
Detailed Description
8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
8.00" (203.20mm)
Number of Positions
8
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,32000 €6,32 €
105,37000 €53,70 €
255,03280 €125,82 €
504,79260 €239,63 €
1004,56380 €456,38 €
2504,27816 €1.069,54 €
5004,07406 €2.037,03 €
1.0003,87979 €3.879,79 €
Manufacturers Standard Package
Unit Price without VAT:6,32000 €
Unit Price with VAT:7,52080 €
Alternate Length
FLEX CABLE - AFG08A/AF08/AFG08T
In-Stock: 0
Unit Price: 5,70000 €
FLEX CABLE - AFG08A/AF08/AFG08T
In-Stock: 0
Unit Price: 5,80000 €
FLEX CABLE - AFG08A/AF08/AFG08T
In-Stock: 0
Unit Price: 5,91000 €
FLEX CABLE - AFG08A/AF08/AFG08T
In-Stock: 0
Unit Price: 6,01000 €
FLEX CABLE - AFG08A/AF08/AFG08T
In-Stock: 0
Unit Price: 6,11000 €