
A9CAA-0403E | |
|---|---|
DigiKey Part Number | A9CAA-0403E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0403E |
Description | FLEX CABLE - AFK04A/AE04/AFH04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,88200 € | 38,82 € |
| 25 | 3,63880 € | 90,97 € |
| 50 | 3,46500 € | 173,25 € |
| 100 | 3,29950 € | 329,95 € |
| 250 | 3,09296 € | 773,24 € |
| 500 | 2,94538 € | 1.472,69 € |
| 1.000 | 2,80488 € | 2.804,88 € |
| 2.500 | 2,62950 € | 6.573,75 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |






