A9BBx-150xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-1508F

DigiKey Part Number
A9BBG-1508F-ND
Manufacturer
Manufacturer Product Number
A9BBG-1508F
Description
FLEX CABLE - AFF15G/AF15/AFF15G
Customer Reference
Detailed Description
15 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
8.00" (203.20mm)
Number of Positions
15
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,87000 €12,87 €
1010,93400 €109,34 €
2510,24920 €256,23 €
509,76000 €488,00 €
1009,29430 €929,43 €
2508,71280 €2.178,20 €
5008,29738 €4.148,69 €
1.0007,90194 €7.901,94 €
Manufacturers Standard Package
Unit Price without VAT:12,87000 €
Unit Price with VAT:15,31530 €
Alternate Length
FLEX CABLE - AFF15G/AF15/AFF15G
In-Stock: 0
Unit Price: 11,97000 €
FLEX CABLE - AFF15G/AF15/AFF15G
In-Stock: 0
Unit Price: 12,12000 €
FLEX CABLE - AFF15G/AF15/AFF15G
In-Stock: 0
Unit Price: 12,26000 €
FLEX CABLE - AFF15G/AF15/AFF15G
In-Stock: 0
Unit Price: 12,42000 €
FLEX CABLE - AFF15G/AF15/AFF15G
In-Stock: 0
Unit Price: 12,57000 €