
A9BBG-0802F | |
|---|---|
DigiKey Part Number | A9BBG-0802F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0802F |
Description | FLEX CABLE - AFF08G/AF08/AFF08G |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 6,33800 € | 63,38 € |
| 25 | 5,94040 € | 148,51 € |
| 50 | 5,65680 € | 282,84 € |
| 100 | 5,38670 € | 538,67 € |
| 250 | 5,04960 € | 1.262,40 € |
| 500 | 4,80878 € | 2.404,39 € |
| 1.000 | 4,57948 € | 4.579,48 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |






