
A9BBG-0604F | |
|---|---|
DigiKey Part Number | A9BBG-0604F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0604F |
Description | FLEX CABLE - AFF06G/AF06/AFF06G |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 6,03300 € | 60,33 € |
| 25 | 5,65480 € | 141,37 € |
| 50 | 5,38480 € | 269,24 € |
| 100 | 5,12770 € | 512,77 € |
| 250 | 4,80676 € | 1.201,69 € |
| 500 | 4,57750 € | 2.288,75 € |
| 1.000 | 4,35927 € | 4.359,27 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |






