A9BBx-050xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-0508F

DigiKey Part Number
A9BBG-0508F-ND
Manufacturer
Manufacturer Product Number
A9BBG-0508F
Description
FLEX CABLE - AFF05G/AF05/AFF05G
Customer Reference
Detailed Description
5 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
8.00" (203.20mm)
Number of Positions
5
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,57000 €6,57 €
105,58700 €55,87 €
255,23680 €130,92 €
504,98660 €249,33 €
1004,74850 €474,85 €
2504,45132 €1.112,83 €
5004,23902 €2.119,51 €
1.0004,03690 €4.036,90 €
Manufacturers Standard Package
Unit Price without VAT:6,57000 €
Unit Price with VAT:7,81830 €
Alternate Length
FLEX CABLE - AFF05G/AF05/AFF05G
In-Stock: 196
Unit Price: 6,01000 €
FLEX CABLE - AFF05G/AF05/AFF05G
In-Stock: 1608
Unit Price: 6,11000 €
FLEX CABLE - AFF05G/AF05/AFF05G
In-Stock: 1823
Unit Price: 6,20000 €
FLEX CABLE - AFF05G/AF05/AFF05G
In-Stock: 359
Unit Price: 6,30000 €
FLEX CABLE - AFF05G/AF05/AFF05G
In-Stock: 605
Unit Price: 6,39000 €