
A9BBG-0405F | |
|---|---|
DigiKey Part Number | A9BBG-0405F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0405F |
Description | FLEX CABLE - AFF04G/AF04/AFF04G |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,20600 € | 52,06 € |
| 25 | 4,88040 € | 122,01 € |
| 50 | 4,64720 € | 232,36 € |
| 100 | 4,42540 € | 442,54 € |
| 250 | 4,14840 € | 1.037,10 € |
| 500 | 3,95052 € | 1.975,26 € |
| 1.000 | 3,76212 € | 3.762,12 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |






