
A9BBG-0306F | |
|---|---|
DigiKey Part Number | A9BBG-0306F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0306F |
Description | FLEX CABLE - AFF03G/AF03/AFF03G |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,92700 € | 49,27 € |
| 25 | 4,61920 € | 115,48 € |
| 50 | 4,39840 € | 219,92 € |
| 100 | 4,18830 € | 418,83 € |
| 250 | 3,92616 € | 981,54 € |
| 500 | 3,73890 € | 1.869,45 € |
| 1.000 | 3,56058 € | 3.560,58 € |
| 2.500 | 3,33796 € | 8.344,90 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |






