
A9BBA-1804F | |
|---|---|
DigiKey Part Number | A9BBA-1804F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1804F |
Description | FLEX CABLE - AFF18A/AF18/AFF18A |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,57000 € | 15,57 € |
| 10 | 13,23600 € | 132,36 € |
| 25 | 12,40680 € | 310,17 € |
| 50 | 11,81480 € | 590,74 € |
| 100 | 11,25100 € | 1.125,10 € |
| 250 | 10,54720 € | 2.636,80 € |
| 500 | 10,04434 € | 5.022,17 € |
| Unit Price without VAT: | 15,57000 € |
|---|---|
| Unit Price with VAT: | 18,52830 € |






