
A9BBA-1205F | |
|---|---|
DigiKey Part Number | A9BBA-1205F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1205F |
Description | FLEX CABLE - AFF12A/AF12/AFF12A |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 12 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,42000 € | 11,42 € |
| 10 | 9,70600 € | 97,06 € |
| 25 | 9,09760 € | 227,44 € |
| 50 | 8,66360 € | 433,18 € |
| 100 | 8,25010 € | 825,01 € |
| 250 | 7,73388 € | 1.933,47 € |
| 500 | 7,36514 € | 3.682,57 € |
| 1.000 | 7,01403 € | 7.014,03 € |
| Unit Price without VAT: | 11,42000 € |
|---|---|
| Unit Price with VAT: | 13,58980 € |






