
A9BBA-1105F | |
|---|---|
DigiKey Part Number | A9BBA-1105F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1105F |
Description | FLEX CABLE - AFF11A/AF11/AFF11A |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 10 | 9,05100 € | 90,51 € |
| 25 | 8,48360 € | 212,09 € |
| 50 | 8,07860 € | 403,93 € |
| 100 | 7,69290 € | 769,29 € |
| 250 | 7,21160 € | 1.802,90 € |
| 500 | 6,86768 € | 3.433,84 € |
| 1.000 | 6,54032 € | 6.540,32 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,67350 € |






