
A9BBA-0502E | |
|---|---|
DigiKey Part Number | A9BBA-0502E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0502E |
Description | FLEX CABLE - AFJ05A/AE05/AFJ05A |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 5,29300 € | 52,93 € |
| 25 | 4,87920 € | 121,98 € |
| 50 | 4,58840 € | 229,42 € |
| 100 | 4,31490 € | 431,49 € |
| 250 | 3,97832 € | 994,58 € |
| 500 | 3,74140 € | 1.870,70 € |
| 1.000 | 3,70814 € | 3.708,14 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |






