
A9BBA-0403F | |
|---|---|
DigiKey Part Number | A9BBA-0403F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0403F |
Description | FLEX CABLE - AFF04A/AF04/AFF04A |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,55000 € | 55,50 € |
| 25 | 5,20240 € | 130,06 € |
| 50 | 4,95400 € | 247,70 € |
| 100 | 4,71760 € | 471,76 € |
| 250 | 4,42228 € | 1.105,57 € |
| 500 | 4,21136 € | 2.105,68 € |
| 1.000 | 4,01057 € | 4.010,57 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |






