
A9BAG-1202F | |
|---|---|
DigiKey Part Number | A9BAG-1202F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1202F |
Description | FLEX CABLE - AFF12G/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 5,89000 € | 58,90 € |
| 25 | 5,52080 € | 138,02 € |
| 50 | 5,25700 € | 262,85 € |
| 100 | 5,00610 € | 500,61 € |
| 250 | 4,69272 € | 1.173,18 € |
| 500 | 4,46890 € | 2.234,45 € |
| 1.000 | 4,25584 € | 4.255,84 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |






