
A9BAG-1102F | |
|---|---|
DigiKey Part Number | A9BAG-1102F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1102F |
Description | FLEX CABLE - AFF11G/AF11/AFE11T |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 11 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 5,37800 € | 53,78 € |
| 25 | 5,04120 € | 126,03 € |
| 50 | 4,80040 € | 240,02 € |
| 100 | 4,57130 € | 457,13 € |
| 250 | 4,28512 € | 1.071,28 € |
| 500 | 4,08074 € | 2.040,37 € |
| 1.000 | 3,88616 € | 3.886,16 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |






