
A9BAG-0805F | |
|---|---|
DigiKey Part Number | A9BAG-0805F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0805F |
Description | FLEX CABLE - AFF08G/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,75600 € | 47,56 € |
| 25 | 4,38400 € | 109,60 € |
| 50 | 4,12260 € | 206,13 € |
| 100 | 3,87680 € | 387,68 € |
| 250 | 3,57440 € | 893,60 € |
| 500 | 3,36154 € | 1.680,77 € |
| 1.000 | 3,29845 € | 3.298,45 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |






