


A9BAG-0205F | |
|---|---|
DigiKey Part Number | A9BAG-0205F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0205F |
Description | FLEX CABLE - AFF02G/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,19100 € | 31,91 € |
| 25 | 2,99160 € | 74,79 € |
| 50 | 2,84840 € | 142,42 € |
| 100 | 2,71240 € | 271,24 € |
| 250 | 2,54264 € | 635,66 € |
| 500 | 2,42132 € | 1.210,66 € |
| 1.000 | 2,30581 € | 2.305,81 € |
| 2.500 | 2,16160 € | 5.404,00 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |






