
A9BAA-2004F | |
|---|---|
DigiKey Part Number | A9BAA-2004F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-2004F |
Description | FLEX CABLE - AFF20A/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 € | 11,46 € |
| 10 | 9,73300 € | 97,33 € |
| 25 | 9,12360 € | 228,09 € |
| 50 | 8,68800 € | 434,40 € |
| 100 | 8,27340 € | 827,34 € |
| 250 | 7,75576 € | 1.938,94 € |
| 500 | 7,38594 € | 3.692,97 € |
| 1.000 | 7,03392 € | 7.033,92 € |
| Unit Price without VAT: | 11,46000 € |
|---|---|
| Unit Price with VAT: | 13,63740 € |






