
A9BAA-1008E | |
|---|---|
DigiKey Part Number | A9BAA-1008E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1008E |
Description | FLEX CABLE - AFJ10A/AE10/AFH10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,59200 € | 55,92 € |
| 25 | 5,15480 € | 128,87 € |
| 50 | 4,84760 € | 242,38 € |
| 100 | 4,55860 € | 455,86 € |
| 250 | 4,20312 € | 1.050,78 € |
| 500 | 3,95280 € | 1.976,40 € |
| 1.000 | 3,93788 € | 3.937,88 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |






