
A9BAA-0608F | |
|---|---|
DigiKey Part Number | A9BAA-0608F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0608F |
Description | FLEX CABLE - AFF06A/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 5,18100 € | 51,81 € |
| 25 | 4,85640 € | 121,41 € |
| 50 | 4,62440 € | 231,22 € |
| 100 | 4,40370 € | 440,37 € |
| 250 | 4,12808 € | 1.032,02 € |
| 500 | 3,93114 € | 1.965,57 € |
| 1.000 | 3,74368 € | 3.743,68 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |






