
A9BAA-0608E | |
|---|---|
DigiKey Part Number | A9BAA-0608E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0608E |
Description | FLEX CABLE - AFJ06A/AE06/AFH06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,96900 € | 49,69 € |
| 25 | 4,65760 € | 116,44 € |
| 50 | 4,43520 € | 221,76 € |
| 100 | 4,22350 € | 422,35 € |
| 250 | 3,95916 € | 989,79 € |
| 500 | 3,77028 € | 1.885,14 € |
| 1.000 | 3,59049 € | 3.590,49 € |
| 2.500 | 3,36600 € | 8.415,00 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |






