
A9BAA-0602E | |
|---|---|
DigiKey Part Number | A9BAA-0602E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0602E |
Description | FLEX CABLE - AFJ06A/AE06/AFH06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,49000 € | 44,90 € |
| 25 | 4,20800 € | 105,20 € |
| 50 | 4,00700 € | 200,35 € |
| 100 | 3,81570 € | 381,57 € |
| 250 | 3,57676 € | 894,19 € |
| 500 | 3,40612 € | 1.703,06 € |
| 1.000 | 3,24371 € | 3.243,71 € |
| 2.500 | 3,04087 € | 7.602,18 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |






