
A9AAT-2505E | |
|---|---|
DigiKey Part Number | A9AAT-2505E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2505E |
Description | FLEX CABLE - AFH25T/AE25/AFH25T |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 5,73800 € | 57,38 € |
| 25 | 5,29000 € | 132,25 € |
| 50 | 4,97460 € | 248,73 € |
| 100 | 4,67810 € | 467,81 € |
| 250 | 4,31324 € | 1.078,31 € |
| 500 | 4,05640 € | 2.028,20 € |
| 1.000 | 4,05086 € | 4.050,86 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |






