
A9AAT-2005F | |
|---|---|
DigiKey Part Number | A9AAT-2005F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2005F |
Description | FLEX CABLE - AFE20T/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 5,16000 € | 51,60 € |
| 25 | 4,83600 € | 120,90 € |
| 50 | 4,60500 € | 230,25 € |
| 100 | 4,38510 € | 438,51 € |
| 250 | 4,11064 € | 1.027,66 € |
| 500 | 3,91456 € | 1.957,28 € |
| 1.000 | 3,72788 € | 3.727,88 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |






