
A9AAT-1706E | |
|---|---|
DigiKey Part Number | A9AAT-1706E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1706E |
Description | FLEX CABLE - AFH17T/AE17/AFH17T |
Customer Reference | |
Detailed Description | 17 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,63700 € | 46,37 € |
| 25 | 4,27480 € | 106,87 € |
| 50 | 4,02000 € | 201,00 € |
| 100 | 3,78040 € | 378,04 € |
| 250 | 3,48552 € | 871,38 € |
| 500 | 3,27792 € | 1.638,96 € |
| 1.000 | 3,20884 € | 3.208,84 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |






