
A9AAT-1605F | |
|---|---|
DigiKey Part Number | A9AAT-1605F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1605F |
Description | FLEX CABLE - AFE16T/AF16/AFE16T |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,33800 € | 43,38 € |
| 25 | 3,99960 € | 99,99 € |
| 50 | 3,76100 € | 188,05 € |
| 100 | 3,53680 € | 353,68 € |
| 250 | 3,26092 € | 815,23 € |
| 500 | 3,06670 € | 1.533,35 € |
| 1.000 | 2,98340 € | 2.983,40 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |






