
A9AAT-1004F | |
|---|---|
DigiKey Part Number | A9AAT-1004F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1004F |
Description | FLEX CABLE - AFE10T/AF10/AFE10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,48800 € | 34,88 € |
| 25 | 3,26880 € | 81,72 € |
| 50 | 3,11300 € | 155,65 € |
| 100 | 2,96420 € | 296,42 € |
| 250 | 2,77868 € | 694,67 € |
| 500 | 2,64604 € | 1.323,02 € |
| 1.000 | 2,51984 € | 2.519,84 € |
| 2.500 | 2,36226 € | 5.905,65 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |






