A9AAT-100xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-1004E

DigiKey Part Number
A9AAT-1004E-ND
Manufacturer
Manufacturer Product Number
A9AAT-1004E
Description
FLEX CABLE - AFH10T/AE10/AFH10T
Customer Reference
Detailed Description
10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Solder Tab to Solder Tab
Length
4.00" (101.60mm)
Number of Positions
10
Pitch
0.050" (1.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,16000 €4,16 €
103,53800 €35,38 €
253,31600 €82,90 €
503,15760 €157,88 €
1003,00670 €300,67 €
2502,81844 €704,61 €
5002,68394 €1.341,97 €
1.0002,55592 €2.555,92 €
2.5002,39608 €5.990,20 €
Manufacturers Standard Package
Unit Price without VAT:4,16000 €
Unit Price with VAT:4,95040 €
Alternate Length
FLEX CABLE - AFH10T/AE10/AFH10T
In-Stock: 500
Unit Price: 3,95000 €
FLEX CABLE - AFH10T/AE10/AFH10T
In-Stock: 382
Unit Price: 4,06000 €
FLEX CABLE - AFH10T/AE10/AFH10T
In-Stock: 198
Unit Price: 4,27000 €
FLEX CABLE - AFH10T/AE10/AFH10T
In-Stock: 0
Unit Price: 4,38000 €
FLEX CABLE - AFH10T/AE10/AFH10T
In-Stock: 159
Unit Price: 4,59000 €