
A9AAT-0506E | |
|---|---|
DigiKey Part Number | A9AAT-0506E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0506E |
Description | FLEX CABLE - AFH05T/AE05/AFH05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,87400 € | 28,74 € |
| 25 | 2,65000 € | 66,25 € |
| 50 | 2,49200 € | 124,60 € |
| 100 | 2,34340 € | 234,34 € |
| 250 | 2,16052 € | 540,13 € |
| 500 | 2,03180 € | 1.015,90 € |
| 1.000 | 1,91082 € | 1.910,82 € |
| 2.500 | 1,90194 € | 4.754,85 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |






