
A9AAT-0408E | |
|---|---|
DigiKey Part Number | A9AAT-0408E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0408E |
Description | FLEX CABLE - AFH04T/AE04/AFH04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,84200 € | 28,42 € |
| 25 | 2,61960 € | 65,49 € |
| 50 | 2,46300 € | 123,15 € |
| 100 | 2,31620 € | 231,62 € |
| 250 | 2,13548 € | 533,87 € |
| 500 | 2,00824 € | 1.004,12 € |
| 1.000 | 1,88867 € | 1.888,67 € |
| 2.500 | 1,87784 € | 4.694,60 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |






