


A8MMS-6006M | |
|---|---|
DigiKey Part Number | A8MMS-6006M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-6006M |
Description | ADM60S/AE60M/ADM60S |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 60 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 10 | 10,29400 € | 102,94 € |
| 25 | 9,55360 € | 238,84 € |
| 50 | 9,03000 € | 451,50 € |
| 100 | 8,53640 € | 853,64 € |
| 250 | 7,92684 € | 1.981,71 € |
| 500 | 7,49646 € | 3.748,23 € |
| 1.000 | 7,23848 € | 7.238,48 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,79170 € |




