50 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Part Number Breakdown TE-AMP

A8MMS-5018G

DigiKey Part Number
A8MMS-5018G-ND
Manufacturer
Manufacturer Product Number
A8MMS-5018G
Description
ADM50S/AE50G/ADM50S
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
50
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,26000 €12,26 €
1010,15500 €101,55 €
259,42520 €235,63 €
508,90840 €445,42 €
1008,42140 €842,14 €
2507,82012 €1.955,03 €
5007,39550 €3.697,75 €
1.0007,13197 €7.131,97 €
Manufacturers Standard Package
Unit Price without VAT:12,26000 €
Unit Price with VAT:14,58940 €
Alternate Color
ADM50S/AE50M/ADM50S
In-Stock: 0
Unit Price: 13,71000 €
Alternate Length
ADM50S/AE50G/ADM50S
In-Stock: 0
Unit Price: 10,79000 €
ADM50S/AE50G/ADM50S
In-Stock: 0
Unit Price: 14,43000 €
Assembly Component