


A8MMS-2406G | |
|---|---|
DigiKey Part Number | A8MMS-2406G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-2406G |
Description | ADM24S/AE24G/ADM24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 10 | 7,86600 € | 78,66 € |
| 25 | 7,29920 € | 182,48 € |
| 50 | 6,89880 € | 344,94 € |
| 100 | 6,52140 € | 652,14 € |
| 250 | 6,05508 € | 1.513,77 € |
| 500 | 5,72584 € | 2.862,92 € |
| 1.000 | 5,41552 € | 5.415,52 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,29310 € |




