


A7WXB-3710G | |
|---|---|
DigiKey Part Number | A7WXB-3710G-ND |
Manufacturer | |
Manufacturer Product Number | A7WXB-3710G |
Description | CABLE D-SUB - AFU37B/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,13000 € | 17,13 € |
| 10 | 14,55700 € | 145,57 € |
| 25 | 13,64520 € | 341,13 € |
| 50 | 12,99380 € | 649,69 € |
| 100 | 12,37410 € | 1.237,41 € |
| 250 | 11,60004 € | 2.900,01 € |
| 500 | 11,04710 € | 5.523,55 € |
| Unit Price without VAT: | 17,13000 € |
|---|---|
| Unit Price with VAT: | 20,38470 € |



