


A7WXB-0906M | |
|---|---|
DigiKey Part Number | A7WXB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7WXB-0906M |
Description | CABLE D-SUB - AFU09B/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 11,51600 € | 115,16 € |
| 25 | 10,79480 € | 269,87 € |
| 50 | 10,27940 € | 513,97 € |
| 100 | 9,78890 € | 978,89 € |
| 250 | 9,17656 € | 2.294,14 € |
| 500 | 8,73904 € | 4.369,52 € |
| 1.000 | 8,32252 € | 8.322,52 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 16,12450 € |



