


A7WWB-3710M | |
|---|---|
DigiKey Part Number | A7WWB-3710M-ND |
Manufacturer | |
Manufacturer Product Number | A7WWB-3710M |
Description | CABLE D-SUB-AFU37B/AE37M/AFU37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,52000 € | 31,52 € |
| 10 | 25,69200 € | 256,92 € |
| 25 | 23,68720 € | 592,18 € |
| 50 | 22,27600 € | 1.113,80 € |
| 100 | 20,94950 € | 2.094,95 € |
| 250 | 20,87316 € | 5.218,29 € |
| Unit Price without VAT: | 31,52000 € |
|---|---|
| Unit Price with VAT: | 37,50880 € |



