


A7WWB-2506G | |
|---|---|
DigiKey Part Number | A7WWB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7WWB-2506G |
Description | CABLE D-SUB-AFU25B/AE25G/AFU25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 € | 27,09 € |
| 10 | 23,01900 € | 230,19 € |
| 25 | 21,57840 € | 539,46 € |
| 50 | 20,54880 € | 1.027,44 € |
| 100 | 19,56870 € | 1.956,87 € |
| 250 | 18,34496 € | 4.586,24 € |
| Unit Price without VAT: | 27,09000 € |
|---|---|
| Unit Price with VAT: | 32,23710 € |



