A7WWB-09xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A7WWB-09xxM
Part Number Breakdown TE 7

A7WWB-0910M

DigiKey Part Number
A7WWB-0910M-ND
Manufacturer
Manufacturer Product Number
A7WWB-0910M
Description
CABLE D-SUB-AFU09B/AE09M/AFU09B
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,94000 €23,94 €
1019,51800 €195,18 €
2517,99440 €449,86 €
5016,92240 €846,12 €
10015,91440 €1.591,44 €
25015,45376 €3.863,44 €
Manufacturers Standard Package
Unit Price without VAT:23,94000 €
Unit Price with VAT:28,48860 €
Alternate Color
CABLE D-SUB-AFU09B/AE09G/AFU09B
In-Stock: 0
Unit Price: 23,81000 €
Alternate Length
CABLE D-SUB-AFU09B/AE09M/AFU09B
In-Stock: 0
Unit Price: 23,81000 €