


A7VXB-1510G | |
|---|---|
DigiKey Part Number | A7VXB-1510G-ND |
Manufacturer | |
Manufacturer Product Number | A7VXB-1510G |
Description | CABLE D-SUB - AMU15B/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,11000 € | 18,11 € |
| 10 | 15,39300 € | 153,93 € |
| 25 | 14,42880 € | 360,72 € |
| 50 | 13,74040 € | 687,02 € |
| 100 | 13,08500 € | 1.308,50 € |
| 250 | 12,26652 € | 3.066,63 € |
| 500 | 11,68186 € | 5.840,93 € |
| Unit Price without VAT: | 18,11000 € |
|---|---|
| Unit Price with VAT: | 21,55090 € |



