


A7VXB-0910M | |
|---|---|
DigiKey Part Number | A7VXB-0910M-ND |
Manufacturer | |
Manufacturer Product Number | A7VXB-0910M |
Description | CABLE D-SUB - AMU09B/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 10 | 9,11300 € | 91,13 € |
| 25 | 8,40120 € | 210,03 € |
| 50 | 7,90020 € | 395,01 € |
| 100 | 7,42950 € | 742,95 € |
| 250 | 6,85028 € | 1.712,57 € |
| 500 | 6,71810 € | 3.359,05 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |



