


A7VXB-0906G | |
|---|---|
DigiKey Part Number | A7VXB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7VXB-0906G |
Description | CABLE D-SUB - AMU09B/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 € | 10,95 € |
| 10 | 8,92300 € | 89,23 € |
| 25 | 8,22640 € | 205,66 € |
| 50 | 7,73560 € | 386,78 € |
| 100 | 7,27480 € | 727,48 € |
| 250 | 6,70752 € | 1.676,88 € |
| 500 | 6,56520 € | 3.282,60 € |
| Unit Price without VAT: | 10,95000 € |
|---|---|
| Unit Price with VAT: | 13,03050 € |



